PIN1/8X1-1/4-SP-SS

PIN1/8X1-1/4-SP-SS

PIN1/8X1-1/4-SP-SS

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pin
Manufacturer Part Number: PIN1/8X1-1/4-SP-SS
Specification Type: ASME B18.8.2
Overall Diameter: .125 in
Material: Stainless Steel
Pin Type: Spring Pin
System of Measurement: Inch
Length: 1.25 in
SKU: PIN1/8X1-1/4-SP-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: