SHS1/4-28X5/8-STL-KN-CP

SHS1/4-28X5/8-STL-KN-CP

Socket Head Set Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Socket Head Set Screw
Manufacturer Part Number: SHS1/4-28X5/8-STL-KN-CP
Specification Type: ASTM F912
Thread Size: 1/4-28
Material: Steel Alloy
Finish/Coating: Thermal Black Oxide
System of Measurement: Inch
Drive Type: Hex Socket
Tip Type: Knurled Cup
Length: .625 in
SKU: SHS1/4-28X5/8-STL-KN-CP

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: