PIN3/16X5/8-RP-420SS

PIN3/16X5/8-RP-420SS

PIN3/16X5/8-RP-420SS

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Pin
Manufacturer Part Number: PIN3/16X5/8-RP-420SS
Specification Type: ASME B18.8.2
Overall Diameter: .1875 in
Material: 420 Stainless Steel
Pin Type: Roll Pin
System of Measurement: Inch
Length: .625 in
SKU: PIN3/16X5/8-RP-420SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: