Availability | ||
---|---|---|
Immediate Shipment: | 800 | |
Stock Location: | In Stock | |
Factory Stock: | Call for Stock | |
Factory Lead: | 70 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $0.88660 E | $0.89 |
300: | $0.73884 E | $221.65 |
600: | $0.71500 E | $429.00 |
800: | $0.71500 E | $572.00 |
800+: | CALL 800.400.7041 |
Invalid quantity value
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco AKKSL-8710A-RT |
SKU: | RICAKKSL-8710A-RT |
Maximum Operating Temperature: | 185 °F |
Minimum Compatible Cable Diameter: | .875 in |
Minimum Operating Temperature: | 32 °F |
Base Material: | Acrylic-Based Adhesive |
Style: | 2 |
Type: | 2 |
Material Flammability Standard: | UL94 V-2 |
UL/CSA Description: | UL E71558 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |