BT-8-01-NT

Beaded Tie,Rel,Natural,8.75 in Lg

Elevate your cable management game with our Natural Beaded Tie. Crafted from durable Nylon 6.6 material, this 8.75-inch long tie offers reliable and secure fastening for all your wiring needs. Its intricate beaded design adds a touch of style while ensuring optimal organization. Perfect for keeping cables tidy in the home, office, or any professional setting. RoHS compliant for environmentally conscious practices. Upgrade to our Beaded Tie for a sleek and efficient solution to your wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco BT-8-01-NT
Color:Natural
Overall Length:8.75 in
Material:Nylon 6.6
Length:8.75 in
SKU:RICBT-8-01-NT
Coating:Uncoated
Head Shape:Teardrop
Hole Type:No Screw Hole
Special Features:Max. Bundle Diameter Requires 3 Bead Engagement
Type:1
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: