DGB-7
Grommet,Blank,Flex,Black,.63 in Hole
Enhance your equipment with this versatile black grommet, designed for a sleek and functional finish. Crafted from durable thermoplastic elastomer, it ensures longevity and reliability. The .63-inch hole accommodates various cables and wires, while the 11mm inside diameter and 16mm compatible hole diameter offer easy installation. With an overall diameter of 19mm and height of 8mm, it fits seamlessly into panels up to 1.5mm thick. Rest assured of its quality, as it is RoHS compliant. Explore our range of push-in grommets to find the perfect fit for your needs. Elevate your setup with this essential component.
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco DGB-7 |
Color: | Black |
Compatible Hole Diameter: | 16 mm |
SKU: | RICDGB-7 |
Material: | TPE |
Type: | 2 |
Material Flammability Standard: | UL94 HB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |