DLCBSAT-3-01

CB Spt,Dual Lck,Natural,3/16 in Spc, CB Support, Dual Lock, Natural

Enhance the stability and security of your electronics with our CB Support featuring Dual Lock technology in a sleek Natural finish. Designed for effortless installation, this spacer provides a snug fit with a panel thickness ranging from .03 to .078 inches. Crafted from durable Nylon 6.6, it ensures longevity and reliability in various applications. The Locking Teardrop and Locking Arrowhead mounting options offer flexibility for easy attachment. Compliant with RoHS standards, this support guarantees both quality and environmental responsibility. Elevate your PCB assembly with this essential component for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco DLCBSAT-3-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Locking Teardrop
Mount Type B:Locking Arrowhead
Compatible Hole Diameter A:.1 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.064 in
Maximum Panel Thickness B:.078 in
Minimum Panel Thickness B:.03 in
SKU:RICDLCBSAT-3-01
Body Diameter:.17 in
Locking Head Height A:.08 in
Locking Head Height B:.16 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Style:1
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: