KL-950
Curly Lock,Natural,.90 in-1.0 in Hold
Enhance your cable organization with our stylish Curly Lock, designed for a secure hold from .90 to 1.0 inches. Made of durable Nylon 6.6 material, it ensures long-lasting performance while keeping cables in place. The sleek Natural color blends seamlessly with any decor, perfect for both professional and home use. With ROHS compliance, you can trust in its quality and environmental responsibility. Upgrade your wire and cable management setup with this essential accessory.
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco KL-950 |
Color: | Natural |
Mount Type: | Not Mounted |
Material: | Nylon 6.6 |
SKU: | RICKL-950 |
Maximum Compatible Cable Diameter: | 1.00 in |
Minimum Compatible Cable Diameter: | .90 in |
Overall Height: | 1.75 in |
Ball End Type: | Hole |
Material: | Nylon |
Material Flammability Standard: | UL94 V-2 |
UL/CSA Description: | UL E71558 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |