Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | LCBS-TF-6-01 |
Color: | Natural |
Material: | Nylon 6.6 |
Spacer Length: | .375 in |
Mount Type A: | Snap-Lock |
Mount Type B: | Female Thread |
Compatible Hole Diameter A: | .157 in |
Maximum Panel Thickness A: | .062 in |
SKU: | RICLCBS-TF-6-01 |
Body Diameter: | .28 in |
Compatible Thread Sizes: | #6-32 |
Distance Across Flats: | .28 in |
Locking Head Height A: | .40 in |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Thread Size: | #6-32 |
Material: | Nylon |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |