LCBSBM-7-01A-RT

CB Spt,Adh Mnt,Mini,Nat,7/16 in Spc

Enhance your electronic assembly with our durable and versatile CB Spt, Adh Mnt Mini. Crafted from high-quality nylon with an acrylic-based adhesive base, this natural-colored support is designed for optimal performance in a range of environments. Its snap-lock and adhesive mount types offer easy installation, while its compact size and spacer length of .438 inches ensure a secure fit. With a maximum operating temperature of 185°F and a minimum of 32°F, this support is suitable for various applications. RoHS compliant and suitable for use on PCBs and electronic devices, it's a reliable choice for your project's needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LCBSBM-7-01A-RT
Color:Natural
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:32 °F
Material:Nylon
Base Width:.5 in
Base Length:.5 in
Spacer Length:.438 in
Base Material:Acrylic-Based Adhesive
Mount Type A:Snap-Lock
Mount Type B:Adhesive
Compatible Hole Diameter A:.125 in
Maximum Panel Thickness A:.062 in
Locking Head Height A:.34 in
SKU:RICLCBSBM-7-01A-RT
Material:Nylon
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: