LEDS2-12-26

LED Spacer,T-1-3/4,Black,3/4 in Spc, LED Spacer, T-1, Black

Elevate your LED installations with our LED Spacer designed to enhance visibility and functionality. This T-1-3/4 spacer in sleek black PVC offers a perfect 3/4 inch spacing, ensuring optimal positioning for your LEDs. Its round shape and RoHS compliance guarantee both aesthetic appeal and environmental responsibility. Upgrade your electronic setups with this essential component, perfect for maintaining organization and efficiency in any project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco LEDS2-12-26
Color:Black
Overall Height:.75 in
Material:PVC
Shape:Round
SKU:RICLEDS2-12-26
Hole Spacing:.10 in
Maximum Operating Temperature:122 °F
Minimum Operating Temperature:32 °F
Overall Diameter:.188 in
Slot Width:.060 in
Compatible LED Type:T-1 3/4;5.0 mm
Full Material:Polyvinyl Chloride
Material Flammability Standard:UL94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: