LWS-A-2-3-01

Lock Wire Sdl,Arrow Mnt,Natural, Locking Wire Saddle, Natural

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Essentra | Richco
Manufacturer Part Number: LWS-A-2-3-01
Color: Natural
Mount Type: Push-In
Overall Width: .61 in
Material: Nylon 6.6
Base Height: 1.07 in
Inside Width: .44 in
Inside Height: .69 in
Saddle Type: Locking, Rectangular
SKU: RICLWS-A-2-3-01
Compatible Hole Diameter: .187 in
Depth: .22 in
Maximum Compatible Panel Thickness: .125 in
Maximum Panel Thickness: .125 in
Material Flammability Standard: UL94 V-2
UL/CSA Description: UL E71558

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: