PLT2I-M
Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package.
Secure your cables with ease using our Pan-Ty® locking tie, designed for intermediate cross-section applications. Measuring 8.0 inches in length, this durable nylon 6.6 tie in a natural finish offers reliable bundling for various environments. With a wide operating temperature range from -60°C to 185°F, it ensures performance in diverse conditions. Its 40 lb tensile strength and ability to accommodate bundle diameters up to 2 inches make it ideal for plenum installations. RoHS compliant and conveniently bulk packaged, this tie is a must-have for efficient wire and cable management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT2I-M |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .24 in, 6.1 mm |
Overall Length: | 203.2 mm, 8 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 2 in, 50.8 mm |
Tensile Strength: | 177.92 N, 40 lb |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT2I-M |
Supplier Product: | Standard Cable & Wire Ties |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature F: | -4 (°F) |
Overall Thickness In: | 0.05 (In.) |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Overall Thickness mm: | 1.3 (mm) |
Resistance Properties: | UV-Resistant |
Minimum Installation Temperature C: | -20 (°C) |
For Use With: | GTS-E, GS2B-E, PTS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |