MGS-3-01
Grommet Strip,Nat,.085-.128 in Hold, Grommet Strip, Natural
Enhance cable management and organization with our Grommet Strip in a natural finish. Designed for a secure .085-.128 inch hold, this strip is made of durable Nylon 6.6, ensuring longevity and reliability. Its serrated shape and flexible construction accommodate various panel thicknesses, with an inside width of .131 inches and channel height of .1 inches. Measuring 12.62 inches in length, it offers ample coverage for your specific needs. Rest assured, it complies with RoHS standards, making it an eco-friendly choice for your projects. Upgrade your setup with this essential component, perfect for use in a wide range of applications.
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco MGS-3-01 |
Color: | Natural |
Channel Height: | .1 in |
SKU: | RICMGS-3-01 |
Material Flammability Standard: | UL94 V-2 |
Military Specification: | MS21266-3N |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |