Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | N-6B |
Color: | Natural |
Mount Type: | N/A |
Overall Width: | .5 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | .375 in |
SKU: | RICN-6B |
Compatible Screw Sizes: | #10;M5 |
Hole Diameter: | .204 in |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Style: | 1 |
Type: | 1 |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |