747275-1
037 LP HDF STRAIN RELIEF
Enhance the durability and reliability of your connections with our Straight Mount Angle Strain Relief from the AMPLIMITE HDF series. Crafted from high-quality thermoplastic, this essential accessory ensures secure termination for wire and cable connectors, making it ideal for a wide range of applications. With a length of 2.275 inches and RoHS compliance, you can trust in both its performance and environmental responsibility. Perfect for maintaining the integrity of your connections, this strain relief is a must-have component for any professional setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 747275-1 |
Series: | AMPLIMITE HDF |
Accessory Type: | Strain Relief |
Mount Angle: | Straight |
Body Material: | Thermoplastic |
Package Quantity: | 1 |
GPL: | 253 |
Packaging: | Package |
PCB Retention Type: | None |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5888 |
Product Grade: | Standard |
Connector Product Type: | Accessory |
Length: | 2.275 in |
Part Aliases: | 9022383;747275-1 |
SKU: | AMP747275-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |