Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 182 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1000/1000 |
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | OFNS-16-312-01 |
Color: | Natural |
Mount Type: | Push-In |
Overall Width: | 1.35 in |
Material: | Nylon |
Inside Width: | 1.13 in |
Inside Height: | .99 in |
Saddle Type: | Round |
SKU: | RICOFNS-16-312-01 |
Depth: | .27 in |
Maximum Panel Thickness: | .063 in |
Material: | Nylon |
Style: | 4 |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |