Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | WSLTB-02A-19A |
Color: | Natural |
Mount Type: | Adhesive |
Overall Height: | 15.5 mm |
Material: | Nylon |
Base Width: | 12.7 mm |
Inside Width: | 16.3 mm |
Base Length: | 9.5 mm |
Inside Height: | 10 mm |
Saddle Type: | Rectangular, Locking |
SKU: | RICWSLTB-02A-19A |
Base Material: | Acrylic-Based Adhesive |
Material Flammability Standard: | UL94 V-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |