Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | PAKKL-5775-01 |
Color: | Natural |
Mount Type: | N/A |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | .75 in |
Base Width: | .5 in |
Base Length: | 1.50 in |
SKU: | RICPAKKL-5775-01 |
Maximum Compatible Panel Thickness: | .060 in |
Maximum Operating Temperature: | 185 °F |
Minimum Compatible Cable Diameter: | .578 in |
Minimum Compatible Panel Thickness: | .030 in |
Minimum Operating Temperature: | -40 °F |
Style: | 2 |
Type: | N/A |
Material Flammability Standard: | UL94 V-2 |
UL/CSA Description: | UL E71558 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |