Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 140 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 500/500 |
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | PGSA-1013A |
SKU: | RICPGSA-1013A |
Approximate Cable Holding Diameter: | .362 in |
Head Diameter: | .64 in |
Maximum Operating Temperature: | 185 °F |
Maximum Panel Thickness: | .059 in |
Minimum Operating Temperature: | -40 °F |
Minimum Panel Thickness: | .039 in |
Bushing Type: | N/A |
Full Material: | Nylon 6/6 |
Open/Closed: | N/A |
Material Flammability Standard: | UL94 V-2 |
UL/CSA Description: | UL E320906 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |