Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | PGSC-1422A |
Color: | Black |
Mount Hole Diameter: | .878 in |
Bushing Material: | Nylon 6.6 |
SKU: | RICPGSC-1422A |
Approximate Cable Holding Diameter: | .563 in |
Flange Thickness: | .039 in |
Head Diameter: | .937 in |
Maximum Panel Thickness: | .118 in |
Overall Height: | .453 in |
Open/Closed: | Open |
Material Flammability Standard: | UL94 V-2 |
UL/CSA Description: | UL E320906 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |