Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | RAK-1 |
Color: | Bright Finish |
Mount Type: | N/A |
Material: | Aluminum |
Maximum Bundle Diameter: | .23 in |
Base Width: | .44 in |
Base Length: | .67 in |
SKU: | RICRAK-1 |
Base Material: | Acrylic-Based Adhesive |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |