Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | RBS-34 |
SKU: | RICRBS-34 |
Base Height: | .12 in |
Maximum Operating Temperature: | 122 °F |
Minimum Operating Temperature: | 32 °F |
Full Material: | Polyurethane |
Material Flammability Standard: | UL94 HB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |