SLG-2M-B
Snap Latch Grommet,Black
Enhance your fastening solutions with our Snap Latch Grommet in sleek black. Crafted from durable polycarbonate, this grommet features a rivet-type snap latch for secure closure. With an overall width of 8.5mm and a head diameter of 8.5mm, it's designed for panels with a minimum thickness of 1.6mm. The flange height of 1.8mm ensures a snug fit, while the compatible hole diameter of 6.1mm offers easy installation. RoHS compliant and suitable for various applications, this grommet is a versatile addition to your toolkit.
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | SLG-2M-B |
Color: | Black |
Overall Width: | 8.5 mm |
Material: | Polycarbonate |
Rivet Type: | Snap Latch |
Head Diameter: | 8.5 mm |
Head Height: | 1.8 mm |
Minimum Panel Thickness: | 1.6 mm |
Compatible Hole Diameter: | 6.1 mm |
Flange Height: | 1.8 mm |
Type: | Grommet |
Maximum Hole Diameter: | 6.1 mm |
Minimum Hole Diameter: | 5.9 mm |
Maximum Compatible Door Thickness: | 2 mm |
Minimum Compatible Door Thickness: | 1.6 mm |
SKU: | RICSLG-2M-B |
Compatible Panel Hole Diameter: | 6.5 mm |
Height Under Flange: | 8.5 mm |
Maximum Compatible Diameter: | 6.5 mm |
Maximum Compatible Panel Thickness: | 4.2 mm |
Maximum Fixed Panel Hole Diameter: | 6.5 mm |
Minimum Compatible Diameter: | 6.4 mm |
Minimum Fixed Panel Hole Diameter: | 6.3 mm |
Panel Thickness with Rivet: | 1.6 mm |
Compatible Part Numbers: | SLPB-2M-B |
Material: | PC |
Grommet Material: | Polycarbonate |
Rivet Material: | Nylon 6/6 |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |