SLPB-2M-B
Snap Latch Plunger,Black
Enhance your fastening solutions with this Snap Latch Plunger in sleek black. Crafted from durable Nylon 6.6, it boasts an overall width of 8.3mm and a head diameter of 8.3mm, ensuring secure attachment. Perfect for panels with a thickness of 2mm, it features a snap latch rivet type and is designed for easy installation with a compatible hole diameter of 6.1mm. With a minimum hole diameter of 5.9mm and compatibility with doors up to 4.2mm thick, this RoHS-compliant plunger offers reliable performance in various applications. Upgrade your project with this essential component from our rivet collection.
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | SLPB-2M-B |
Color: | Black |
Overall Width: | 8.3 mm |
Material: | Nylon 6.6 |
Rivet Type: | Snap Latch |
Head Diameter: | 8.3 mm |
Head Height: | 7 mm |
Minimum Panel Thickness: | 2 mm |
Compatible Hole Diameter: | 6.1 mm |
Type: | Plunger |
Maximum Hole Diameter: | 6.1 mm |
Minimum Hole Diameter: | 5.9 mm |
Maximum Compatible Door Thickness: | 4.2 mm |
Minimum Compatible Door Thickness: | 2 mm |
SKU: | RICSLPB-2M-B |
Length Under Head: | 8.5 mm |
Maximum Compatible Panel Thickness: | 4.2 mm |
Maximum Removable Panel Hole Diameter: | 6.1 mm |
Minimum Removable Panel Hole Diameter: | 5.9 mm |
Compatible Part Numbers: | SLG-2M-B |
Material: | Nylon |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |