SMLCBS-5-19

PCB Support, Locking, Side Mount, Removable, Natural, V-0, Nylon, .313in Spacer Length

Enhance the stability of your PCB with our Locking Side Mount PCB Support. Crafted from durable V-0 rated Nylon, this removable spacer ensures secure positioning for your circuit boards. The .313 inch spacer length offers optimal support, while the natural color seamlessly blends in with your setup. Featuring locking bayonet and side mount mechanisms, installation is a breeze. RoHS compliant and suitable for panels up to .062 inches thick, this support is a must-have for electronic projects. Elevate your PCB assembly with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SMLCBS-5-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.313 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Side Mount
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSMLCBS-5-19
Locking Head Height A:.40 in
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Special Features:Side Mount;Releasable
Material Flammability Standard:UL94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: