SMLCBS-6-19

PCB Support, Locking, Side Mount, Removable, Natural, V-0, Nylon, .375in Spacer Length

Effortlessly secure your PCB with our Locking Side Mount PCB Support. Crafted from durable Nylon 6.6 material in a natural color, this support ensures optimal stability. Featuring a .375-inch spacer length, it allows for precise positioning. Its Locking Bayonet and Side Mount design offer easy installation and removal. With a V-0 rating for flame resistance, it guarantees safety. Compatible with .157-inch holes, it accommodates various PCB sizes. Suitable for panel thicknesses up to .062 inches, it provides versatile use. Rest assured, it is RoHS compliant, making it an environmentally friendly choice for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SMLCBS-6-19
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Locking Bayonet
Mount Type B:Locking Side Mount
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICSMLCBS-6-19
Locking Head Height A:.40 in
Maximum Operating Temperature:230 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Special Features:Side Mount;Releasable
Material Flammability Standard:UL94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: