SR-3055W

Snap Rivet,White,.118 in-.158 in Hold, Snap Rivet, White

Easily secure panels with our Snap Rivet in White. Designed for quick installation, this nylon 6 rivet offers a secure hold for panel thickness ranging from .118 to .158 inches. Its snap-on design eliminates the need for specialized tools, making it a convenient fastening solution. RoHS compliant, it meets environmental standards while ensuring reliable performance. Ideal for various applications, this rivet is a versatile choice for fastening needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SR-3055W
Color:White
Material:Nylon 6
Rivet Type:Snap
Head Diameter:.252 in
Head Height:.063 in
Maximum Panel Thickness:.158 in
Maximum Hole Diameter:.126 in
Minimum Hole Diameter:.122 in
SKU:RICSR-3055W
Anchor Length:.220 in
Maximum Operating Temperature:239 °F
Minimum Compatible Panel Thickness:.118 in
Minimum Operating Temperature:-40 °F
Nose Shape:Round
Rivet Fitting Style:Push-In
Series:SR
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: