SRS6-8-01

Spacer,Slf Ret,6 Scr,Nat,7/16 in Spc

Enhance the stability and organization of your electronic components with this natural Nylon 6.6 spacer. Designed for seamless assembly, the spacer features a 7/16-inch spacing and self-retaining capability, perfect for securing your PCBs in place. With a sleek .5-inch length and compatibility with .234-inch diameter holes, it offers versatility in mounting options. Its Snap-Lock attachment on one end and hole on the other ensure easy installation, suitable for panels up to .062 inches thick. Rest assured of its compliance with RoHS standards, making it a reliable and environmentally-friendly choice for your electronic projects. Elevate your PCB and electronic support system with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS6-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSRS6-8-01
Body Diameter:.28 in
Compatible Thread Sizes:#6 / M3.5
Inside Diameter:.153 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Style:Non-Stacking
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: