Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | SRSG-7S |
Color: | Natural |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Overall Width: | .41 in |
Overall Height: | .032 in |
Overall Length: | .41 in |
Material: | Nylon 6.6 |
Minimum Panel Thickness: | .031 in1 |
Maximum Panel Thickness: | .13 in |
Length: | .41 in |
SKU: | RICSRSG-7S |
Compatible Hole Diameter: | .283-.283 in |
Compatible Thread Sizes: | #8 / #10 |
Hole Size: | .283-.283 in |
Length: | 0.325 in |
Screw Size: | #8 / #10 |
Material: | Nylon |
Head Shape: | Square |
Special Features: | Self-Tapping Screw Needed |
Style: | 2 |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2022 | RIC-OBS-20220324 - Obsolete some with replacement. This is to inform you that Essentra has made the decision to obsolete the SRSG series from our offering. You are being notified because you have ordered one or more of these products in the past. We can offer the 60SGN series products as replacements which are functional alternatives, but not an exact match. Please refer to the table below for suggested alternatives. The effective date is March 4, 2022. If you have further questions or are interested in inquiring about any remaining available stock, please speak with your sales contact. |
Download |