WITA-120R-UVB-D

Cable Tie,Lock,UV Blk,15.75,120Lb

Secure your cables with ease using our durable Cable Tie Lock in UV Black. Designed for heavy-duty applications, this 15.75-inch tie has a maximum bundle diameter of 4.45 inches and a strong tensile strength of 120 lbs. Made of Nylon 6.6, it ensures reliable performance and longevity. Its RoHS compliance guarantees environmental responsibility. Perfect for organizing wires and cables in various settings, this tie is a must-have for efficient cable management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Essentra | Richco
Manufacturer Part Number: WITA-120R-UVB-D
Color: Black
Overall Width: .31 in
Overall Length: 15.75 in
Material: Nylon 6.6
Maximum Bundle Diameter: 4.45 in
Tensile Strength: 120 lb
Length: 15.75 in
SKU: RICWITA-120R-UVB-D
Coating: Uncoated
Head Type: Non-Releasable
Hole Type: No Screw Hole
Material: Nylon
Special Features: UV-Resistant
Tooth Material: Nylon
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: