N6-4E-422-24

Hinge, Small Leaf, Small Leaf, 38mm (1.50 in) Long, 316 Stainless Steel, High Gloss

The stainless steel N6 Surface Mount Hinge provides superior durability and corrosion-resistance in demanding environments. The N6 Hinge is available is six sizes with a variety of hinge leaf configurations, offering maximum design flexibility. Available in 304 or 316 stainless steel materials with passivated or high gloss finishes, the N6 Hinge provides a refined look without sacrificing functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: N6-4E-422-24
Material: 316 Stainless Steel
Finish/Coating: High Gloss
SKU: SOUN6-4E-422-24
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Length: 38 mm
Size Series: Small Leaf
Type: Stamped Hinge

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: