Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | WS-A-2-4-19 |
Color: | Natural |
Mount Type: | Push-In |
Overall Width: | .61 in |
Material: | Nylon 6.6 |
Base Height: | 1.38 in |
Inside Width: | .44 in |
Inside Height: | 1.05 in |
Saddle Type: | Rectangular |
SKU: | RICWS-A-2-4-19 |
Compatible Hole Diameter: | .187 in |
Depth: | .22 in |
Maximum Compatible Panel Thickness: | .125 in |
Maximum Panel Thickness: | .125 in |
Material Flammability Standard: | UL94 V-0 |
UL/CSA Description: | UL E71558 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |