Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | BPE-LC-D-01BK |
Color: | Black |
Material: | Nylon 6.6 |
Minimum Panel Thickness: | .8 mm |
Hole Type: | Rectangular |
Fitting Type: | Push-Fit |
SKU: | RICBPE-LC-D-01BK |
Body Height: | .350 in |
Compatible Hole Diameter: | 13.5 mm |
Head Height: | .078 in |
Head Size: | .590 in |
Hole Sizes: | .532 x .532 in |
Maximum Temperature: | 185 °F |
Overall Height: | .428 in |
Material: | Nylon |
Head Shape: | Rectangular |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |