05801928
05801928
Part Aliases: TE Connectivity | Raychem EC0068-000
Enhance cable organization with our Z-Type Marker in classic white. Crafted from flexible PVC, these markers ensure durability and secure fitment, featuring a straight cut for effortless application. Compliant with RoHS standards, they guarantee safety and environmental responsibility. With a black legend and push-on design, they offer clear identification and convenience during installation. Compatible with cables ranging from 1.5 to 2mm in diameter, these markers are versatile and essential for efficient labeling in various settings, from industrial facilities to home offices. Elevate your cable management game with these reliable and high-quality markers.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem 05801928 |
Color: | White |
Legend: | S |
Series: | Z-Type Marker |
Material: | Flexible PVC |
Marker Cut: | Straight |
Legend Color: | Black |
Product Type: | Push-On |
Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
Part Aliases: | EC0068-000 |
SKU: | RYC05801928 |
series: | Z-Type Marker |
Marker Size: | 5 |
Marker Style: | Push-On |
Primary Product Color: | White |
Primary Product Material: | Flexible PVC |
Product Width: | 4.5 mm / .177 in |
Compatible Cable Diameter Range: | 1.5 - 2 mm / .06 - .08 in |
Printed Marking Color: | Black |
Marker Cut: | Straight |
Marking Details: | S |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |