Product Category: |
|
Manufacturer: |
TE Connectivity | Raychem |
Manufacturer Part Number: |
202K111-25-0 |
Part Aliases: |
396040-000 |
SKU: |
RYC202K111-25-0 |
Material: |
Fluid Resistant Modified Elastomer |
Adhesive Pre-Coat: |
No |
Heat Shrink Boot Material Systems Code: |
25 |
Lipped: |
Yes |
Inside Diameter as Supplied: |
17 mm / .67 in |
Approved Standards: |
VG95343 Parts 6,7,8 and 9 |
Power Cable Accessory: |
No |
Adhesive Type: |
Adhesive Purchased Separately |
Fluid/Chemical Resistance: |
Long-Term Exposure at High Temperature |
Adhesive Options: |
/225 Precoat |
Molded Part Shape: |
Straight |
Operating Temperature Range: |
-75 - 150 °C / -103 - 302 °F |