44A0111-12-9
44A0111-12-9
Enhance your electrical projects with this high-quality 12 AWG hook-up wire, meticulously crafted for optimal performance. Featuring a sturdy tin-coated copper conductor with 37 strands, it ensures reliable conductivity. The durable insulation, made of modified radiation cross-linked PVDF, guarantees safety and longevity even in harsh environments. With a white jacket and a rated voltage of 600V, this wire is versatile for various applications. Its slim .108-inch outside diameter and wide operating temperature range from -65 to 150°C make it ideal for both indoor and outdoor use. Elevate your wiring solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | 44A0111-12-9 |
Wire Size: | 12 AWG |
Jacket Color: | White |
Rated Voltage: | 600 V |
Outside Diameter: | .108 in, 2.74 mm |
Number of Strands: | 37 |
Conductor Material: | Tin-Coated Copper |
Insulation Material: | Modified Radiation Cross-linked PVDF |
Number of Conductors: | 1 |
Conductor Outside Diameter: | .088 in, 2.24 mm |
Operating Temperature Range: | -65 - 150 °C |
Part Aliases: | 282066-010 |
SKU: | RYC44A0111-12-9.M |
Conductor Material: | Tin-Coated Copper |
Wire Color (Base): | White |
Wire & Cable Insulation Material: | Modified Radiation Cross-linked PVDF |
Number of Strands: | 37 |
Number of Conductors: | 1 |
Wire Size: | 12 AWG |
Strand Size: | 28 AWG |
Conductor Diameter Range: | 2.24 mm / .088 in |
Outside Cable Diameter: | 2.74 mm / .108 in |
Operating Voltage: | 600 V |
Product Source: | US |
Cable Style: | Primary |
Operating Temperature Range: | -65 - 150 °C |
Cable Type: | Spec 44 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |