CWT-3803
CWT-3803
Enhance your soldering projects with the CWT-3803, a high-performance solution for wire and cable management. This versatile product features an expanded inside diameter of 2.7mm (.105 in), making it ideal for a wide range of applications. With a maximum operating temperature of 125°C, it ensures reliable performance even in demanding environments. Designed for easy installation, it does not come with pre-installed leads, allowing for flexible customization. Its RoHS compliance further guarantees its environmental sustainability. Perfect for solder sleeves and shield terminators, the CWT-3803 is a must-have for professionals in the field.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | CWT-3803 |
Pre-Installed Lead: | No |
Expanded Inside Diameter: | .105 in, 2.7 mm |
Maximum Operating Temperature: | 125 °C |
Part Aliases: | 656077-000 |
SKU: | RYCCWT-3803 |
Pre-Installed Lead: | No |
SolderSleeve Shield Terminator Expanded Inside Diameter (Min): | 2.7 mm / .105 in |
SolderSleeve Shield Terminator Recovered Inside Diameter (Max): | 1.3 mm / .05 in |
Wire Temperature (Max): | 85 °C |
SolderSleeve Shield Terminator Operating Temperature (Max): | 125 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download |