2-320565-1
TERMINAL,PIDG R 16-14 8
Enhance your electrical connections with these PIDG R 16-14 8 terminals, designed for reliability and performance. Featuring a ring tongue connector type and a #8 stud size (M4), they offer secure attachment in a variety of applications. With an offset orientation and straight terminal angle, they provide flexibility in installation. Operating temperature ranges from 105°C to 221°F ensure durability under diverse conditions. Accommodating wire sizes of 14-16 AWG (1.25-2 mm²) and insulated for added safety, they're ideal for professional use. RoHS compliant and suitable for a range of industries, these terminals guarantee high-quality performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-320565-1 |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | #8, M4 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP2-320565-1 |
Plating Material: | Copper / Tin |
Weight per Piece: | 1.123 g |
Number of Holes: | 1 |
Wire Insulation Diameter (Max): | 4.318 mm / .17 in |
Wire Insulation Diameter: | 2.921 - 4.318 mm / .115 - .17 in |
Overall Length: | 21.819 mm / .859 in |
Stud Diameter: | 4.34 mm / .171 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-041 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/29/2024 | PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability | Product Change Notice Download |