CWT-9005

CWT-9005

Part Aliases: TE Connectivity | Raychem 084483-000  
Enhance your cable termination process with the CWT-9005 SolderSleeve Shield Terminator. Designed for efficiency and reliability, this product offers a streamlined solution for connecting and protecting cables. With a maximum operating temperature of 125°C, it ensures durability in various conditions. The expanded inside diameter of 7mm accommodates a range of cable sizes, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire and cable management, this terminator provides a seamless and secure connection every time. Elevate your installation process with the CWT-9005.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CWT-9005
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:No
Expanded Inside Diameter:.28 in, 7 mm
Maximum Operating Temperature:125 °C
Part Aliases:084483-000
SKU:RYCCWT-9005
Pre-Installed Lead:No
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):7 mm / .28 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):3.68 mm / .14 in
Splice Type:SolderSleeve
Temperature Indicator:No
Temperature Indicator Type:None
SolderSleeve Shield Terminator Product Type:Shield Terminator
Resistance Properties:Moisture/Spray Protection
Wire Temperature (Max):125 °C
SolderSleeve Shield Terminator Operating Temperature (Max):125 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/24/2014Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD.Product Change Notice Download