D-SCE-1K-6.4-50-S2-4

D-SCE-1K-6.4-50-S2-4

Part Aliases: TE Connectivity | Raychem 1671350001  
Enhance cable organization and identification with our D-SCE-1K-6.4-50-S2-4 yellow shrink tubing. With a 3:1 shrink ratio and a durable PVC construction, this tubing is designed for lasting performance in a variety of environments. Operating flawlessly in temperatures ranging from -75 to 135°C (-103 to 275°F), it provides reliable insulation and protection for cables. Its ladder design allows for easy installation, accommodating cables with diameters ranging from .091 to .215 inches (2.31 to 5.46 mm). RoHS compliant and crafted for superior quality, this shrink tubing is a must-have for any professional cable management project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-SCE-1K-6.4-50-S2-4
Color:Yellow
Overall Length:.667 in
Shrink Ratio:3:1
Operating Temperature Range:-103 - 275 °F, -75 - 135 °C
Compatible Cable Diameter:.091 - .215 in, 2.31 - 5.46 mm
Tubing Type:Ladder
Part Aliases:1671350001
SKU:RYCD-SCE-1K-6.4-50-S2-4
Markers per Sleeve:3
Product Length:16.94 mm
Supplied Inner Diameter:6.4 mm / .25 in
Recovered Inside Diameter:2.11 mm / .083 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:2
Printable Tubing Grade:Fluid Resistant
Supplier Product:Printable Tubing
Part Alias:9-1191206-7,1671350001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: