Enhance wire and cable protection with our DCPT-26/13-45-SP heat shrink tubing. Crafted from irradiated modified polyolefin in a vibrant yellow/green hue, this tubing offers a 2:1 shrink ratio, ensuring a snug fit around your cables. With a shrink temperature of 95°C and an operating range of -55 to 135°C, it provides reliable insulation in various conditions. Its recovered diameter of .512 inches (13mm) and expanded diameter of 1.024 inches (26mm) make it suitable for a range of applications. RoHS compliant and designed for abrasion protection, it's a must-have for wire management projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 5038184001
Color:Yellow/Green
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:95 °C
Operating Temperature Range:-55 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:13 mm, .512 in
Expanded Diameter:1.024 in, 26 mm
Part Aliases:5038184001
SKU:RYCDCPT-26/13-45-SP
series:Raychem DCPT
Flexibility:Flexible
Fluid Type:Gasoline / Hydraulic Fluid / Lubricating Oil / Water
Recovered Wall Thickness (Tolerance):.15 mm / .006 in
Size Range:13 - 26 mm / .512 - 1.024 in
Recovered Wall Thickness (Nominal):.9 mm / .035 in
Voltage (Max):.6 kV
Low Outgassing:No
Product Source:Czech Republic
Wall Type:Single
Product Family:DCPT
Flammability:Flame-Retardant
Fluid Resistance:Splash Protection
Recovery Temperature:120 °C
Resistant To:Fluids / Mechanical Damage
Part Alias:5038184001,1-1193793-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/17/2024PCN-24-210090 - Document Clarity.
In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. There is a cooling period of 180 days upto which part with old labels can be shipped
Download
04/13/2020P-20-018896 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products.Download
01/16/2019P-19-016786 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up.
Download