EL8084-000

D-CT-50M-4.8-OUT-9

Part Aliases: TE Connectivity | Raychem D-CT-50M-4.8-OUT-9  
Enhance your cable management with our durable white shrink tubing, perfect for a variety of applications. With a shrink ratio of 3:1 and an operating temperature range of -75 to 135°C (-103 to 275°F), this tubing provides reliable protection and insulation. Compatible with cables ranging from 1.75 to 4.06mm (.069 to .164 inches) in diameter, it offers versatile usage. Its continuous design allows for seamless coverage, while its RoHS compliance ensures environmental responsibility. Whether for professional or DIY use, this tubing is a must-have for organizing and labeling wires effectively.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8084-000
Color:White
Shrink Ratio:3:1
Operating Temperature Range:-103 - 275 °F, -75 - 135 °C
Compatible Cable Diameter:.069 - .164 in, 1.75 - 4.06 mm
Tubing Type:Continuous
Part Aliases:D-CT-50M-4.8-OUT-9
SKU:RYCEL8084-000
series:D-CT
Supplied Inner Diameter:4.8 mm / .189 in
Recovered Inside Diameter:1.6 mm / .063 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Fluid Resistant
Supplier Product:Printable Tubing

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: