EL8096-000
D-CT-50M-12-OUT-4
Enhance cable organization with our versatile D-CT-50M-12-OUT-4 shrink tubing. Designed for a shrink ratio of 3:1, this yellow tubing efficiently accommodates cables with a diameter ranging from .165 to .4 inches. Operating seamlessly in temperatures spanning from -75 to 135°C (-103 to 275°F), it ensures reliable performance even in extreme conditions. Its continuous design allows for easy application, while its RoHS compliance underscores our commitment to quality and sustainability. Perfect for various applications in the Products, Label & Identification Products, and Wire & Cable Markers sectors, this shrink tubing is a must-have for any organizational needs. Elevate your cable management with this durable and efficient solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | EL8096-000 |
Color: | Yellow |
Shrink Ratio: | 3:1 |
Operating Temperature Range: | -103 - 275 °F, -75 - 135 °C |
Compatible Cable Diameter: | .165 - .4 in, 4.2 - 10.1 mm |
Tubing Type: | Continuous |
Part Aliases: | D-CT-50M-12-OUT-4 |
SKU: | RYCEL8096-000 |
series: | D-CT |
Supplied Inner Diameter: | 12.7 mm / .5 in |
Recovered Inside Diameter: | 4.2 mm / .166 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Fluid Resistant |
Supplier Product: | Printable Tubing |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |