EL8195-000

HX-CT-50M-3.2-OUT-9

Part Aliases: TE Connectivity | Raychem HX-CT-50M-3.2-OUT-9  
Enhance cable organization with our HX-CT-50M-3.2-OUT-9 Shrink Tubing. Designed for seamless application, this white tubing boasts a 2:1 shrink ratio and operates flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F). Its compatibility with cables measuring .069 to .105 inches (1.57 to 2.54 mm) ensures a versatile usage. Perfect for labeling and identifying wires, it guarantees a professional and tidy finish. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your cable management game with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL8195-000
Color:White
Shrink Ratio:2:1
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Compatible Cable Diameter:.069 - .105 in, 1.57 - 2.54 mm
Tubing Type:Continuous
Part Aliases:HX-CT-50M-3.2-OUT-9
SKU:RYCEL8195-000
series:HX-CT
Supplied Inner Diameter:3.2 mm / .126 in
Recovered Inside Diameter:1.6 mm / .063 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printable Tubing Grade:Low Fire Hazard
Supplier Product:Printable Tubing

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: