EL8209-000
HX-CT-50M-19.0-OUT-4
Enhance your cable identification with our HX-CT-50M-19.0-OUT-4 printable shrink tubing. Available in a vibrant yellow color and a shrink ratio of 2:1, this durable tubing is designed for lasting performance. With an operating temperature range of -40 to 105 °C (-40 to 221 °F) and compatibility with cables ranging from .375 to .6 inches (9.5 to 15.28 mm) in diameter, it offers versatility for various applications. Its continuous design ensures easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for wire and cable marking, this tubing is a reliable choice for your labeling needs. Elevate your organization with our high-quality shrink tubing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | EL8209-000 |
Color: | Yellow |
Shrink Ratio: | 2:1 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Compatible Cable Diameter: | .375 - .6 in, 9.5 - 15.28 mm |
Tubing Type: | Continuous |
Part Aliases: | HX-CT-50M-19.0-OUT-4 |
SKU: | RYCEL8209-000 |
series: | HX-CT |
Supplied Inner Diameter: | 19 mm / .75 in |
Recovered Inside Diameter: | 9.5 mm / .374 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Low Fire Hazard |
Supplier Product: | Printable Tubing |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |