EVSW-26/12.7-3-SP
Orange, 2:1 Shrink Ratio, Single Wall Tubing, Shrinks To .5 in [12.7 mm], Irradiated Modified Polyolefin, 1.024 in [26 mm] Inner Diameter
Enhance your cable insulation with this vibrant orange 2:1 Shrink Ratio Single Wall Tubing, designed to efficiently shrink to a .5-inch diameter. Crafted from Irradiated Modified Polyolefin, it ensures durability and reliability in various applications. With a 1.024-inch inner diameter, it provides a snug fit for your cables. RoHS compliance guarantees its environmental friendliness. Also known as EVSW-26/12.7-3-SP, this tubing is a versatile solution for your shrinking needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | EVSW-26/12.7-3-SP |
Part Aliases: | EVSW-26/12.7-3-SP |
SKU: | RYCES13424001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/15/2023 | PCN-23-186845 - Drawing Improvement. To improve the product performance, we are informing you about the inclusion of tolerance for recovered wall thickness dimension. Inclusion of tolerance for a critical parameter helps us to have more stringent controls on the dimension which ensure better product reliability. Remaining all the dimension parameters remain exactly same as previous version. Latest drawing attached for your reference. | Download |