EVSW-40/19-3-SP
Orange, 2:1 Shrink Ratio, Single Wall Tubing, Shrinks To .748 in [19 mm], Irradiated Modified Polyolefin, 1.575 in [40 mm] Inner Diameter
Enhance your cable insulation with this high-quality orange tubing, featuring a 2:1 shrink ratio for a snug fit. Made of irradiated modified polyolefin, it offers excellent durability and protection. With a single wall design, it shrinks down to a diameter of 19 mm, perfect for various applications. RoHS compliant for environmental responsibility, this tubing is a reliable solution for your needs. Also known as EVSW-40/19-3-SP, it ensures optimal performance and safety. Upgrade your setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | EVSW-40/19-3-SP |
Part Aliases: | EVSW-40/19-3-SP |
SKU: | RYCES13434001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/15/2023 | PCN-23-186845 - Drawing Improvement. To improve the product performance, we are informing you about the inclusion of tolerance for recovered wall thickness dimension. Inclusion of tolerance for a critical parameter helps us to have more stringent controls on the dimension which ensure better product reliability. Remaining all the dimension parameters remain exactly same as previous version. Latest drawing attached for your reference. | Download |