Efficiently terminate 14-16 AWG wires with this PIDG Faston 187 receptacle, designed for reliable electrical connections. Featuring a durable brass construction with tin plating, it ensures optimal conductivity. The straight orientation and closed barrel design offer easy installation and secure crimping, while the nylon insulation guarantees safety. With a high operating temperature range of 105°C (221°F), it's suitable for various applications. Its blue color adds visual distinction, and RoHS compliance underscores its quality and environmental responsibility. Perfect for use in automotive, industrial, or residential settings, this receptacle is a versatile solution for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640919-1
Color:Blue
Series:PIDG
Contact Material:Brass
Contact Plating:Tin
Overall Length:20.356 mm, .8 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.17 in, 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP640919-1
Fully Insulated:No
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):300 V
CSA Certified:Yes
RU (UL Component Program):Approved
Mating Retention Type:Dimple
Wire Insulation Support:With
Insertion Force:Normal
Sealable:No
Insulated:Yes
Wire Stop:Yes
Terminates To:Wire & Cable
Part Alias:F11402-000,AMPS-0-0640919-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/31/2023P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location.Download