QFT1-130/42-0

HEAT-SHRINK TRANSITION

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity | Raychem
Manufacturer Part Number: QFT1-130/42-0
Part Aliases: 298088-000
SKU: RYCQFT1-130/42-0
Material: Polyolefin Flexible Modified
Adhesive Pre-Coat: Yes
Inside Diameter Range (Body): 9 - 31 mm / .35 - 1.22 in
Inside Diameter Range (Leg 1): 4.4 - 31 mm / .17 - 1.22 in
Power Cable Accessory: No
Fluid/Chemical Resistance: Occasional exposure to fluids
Adhesive Options: /42 Precoat
Operating Temperature Range: -20 - 60 °C / -4 - 140 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/24/2021 P-21-020686 - Product improvement. -3 Molded Parts are chemically cross linked. The chemical added to this product material that enables the cross linking process has been replaced from a solid supplied version to a liquid equivalent. Download
01/04/2016 P-15-012201 - Product improvement. The purpose of this correspondence is to inform you of the change to increase the toughness of the material in terms of secant modulus and the addition of a flame retardant ingredient. Should you not wish to have these improvements, we will honor a last-time-buy purchase for any of our -130 molded parts during the grace period afforded by this Notification of Change (90 days). Purchase orders after this period will be filled with the improved material upgrade still referred to as -130. Thank you for your patience and
understanding as we deal with keeping pace with our markets. These specification changes will be updated in Raychem world-wide technical specification RW-2008 upon the
close of the 90-day notification period. Please contact your local TE sales representative to discuss any questions regarding this notification.
Download